NAND Gate IC 4 Channel Schmitt Trigger 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC132DGVR

DigiKey Part Number
296-4538-2-ND - Tape & Reel (TR)
296-4538-1-ND - Cut Tape (CT)
296-4538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC132DGVR
Description
IC GATE NAND 4CH 2-INP 14TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC132DGVR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TVSOP
Features
Schmitt Trigger
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36800 €3,68 €
250,33040 €8,26 €
1000,28830 €28,83 €
2500,26816 €67,04 €
5000,25600 €128,00 €
1.0000,24603 €246,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23781 €475,62 €
4.0000,23105 €924,20 €
6.0000,22767 €1.366,02 €
10.0000,22391 €2.239,10 €
14.0000,22172 €3.104,08 €
20.0000,21961 €4.392,20 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €

Other Suppliers on DigiKey

7.980In Stock
Ships from Rochester Electronics, LLC