Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC04DR2G | onsemi | 3.435 | MC74VHC04DR2GOSCT-ND | 0,29000 € | Direct |
| SN74AHC04NSR | Texas Instruments | 1.926 | 296-28992-1-ND | 0,70000 € | Direct |
| 74AHC04D,118 | Nexperia USA Inc. | 1.366 | 1727-6512-1-ND | 0,19000 € | Similar |
| SN74AHC04D | Rochester Electronics, LLC | 18.248 | 2156-SN74AHC04D-ND | 0,84000 € | Similar |
| SN74AHC04DR | Texas Instruments | 4.096 | 296-4516-1-ND | 0,36000 € | Similar |





