MC74VHC04DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.570
Unit Price: 0,29000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,23000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 18.248
Unit Price: 0,85000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.098
Unit Price: 0,36000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 39.260
Unit Price: 0,96000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.203
Unit Price: 0,26000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 53.517
Unit Price: 0,41000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 93.687
Unit Price: 0,59000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 84.415
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.391
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.926
Unit Price: 0,71000 €
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC04DR2

DigiKey Part Number
MC74VHC04DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC04DR2
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC04DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes