MC74LCX74D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.187
Unit Price: 0,22945 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 71.949
Unit Price: 0,50900 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.763
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10968 €
Datasheet

Similar


Texas Instruments
In Stock: 1.835
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.826
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.883
Unit Price: 0,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.546
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.801
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.040
Unit Price: 1,73000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX74D

DigiKey Part Number
MC74LCX74D-ND
Manufacturer
Manufacturer Product Number
MC74LCX74D
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX74D Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
7 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX74DGonsemi1.187MC74LCX74DGOS-ND0,22945 €Direct
SN74LVC74ADRochester Electronics, LLC71.9492156-SN74LVC74AD-ND0,50900 €Direct
74LVC74AD,118Nexperia USA Inc.7.7631727-3109-1-ND0,24000 €Similar
74LVC74APW-Q100JNexperia USA Inc.01727-74LVC74APW-Q100JTR-ND0,10968 €Similar
SN74LVC74ADRTexas Instruments1.835296-1240-1-ND0,35000 €Similar
Obsolete
Marketplace Stock: 20.790 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20.790In Stock
Ships from Rochester Electronics, LLC