MC74LCX541DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Direct


onsemi
In Stock: 39.697
Unit Price: 0,71000 €
Datasheet

Direct


Texas Instruments
In Stock: 15.921
Unit Price: 0,74000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.767
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 78.708
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.717
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 921
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 805
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 830
Unit Price: 2,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: 0,88000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,48000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX541DTR2

DigiKey Part Number
MC74LCX541DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX541DTR2
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX541DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.906 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.906In Stock
Ships from Rochester Electronics, LLC