MC74LCX541DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 344
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.498
Unit Price: 0,79000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.771
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 82.604
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.893
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.680
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.906
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 127
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.339
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.292
Unit Price: 2,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.563
Unit Price: 0,90000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,48000 €
Datasheet
MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX541DT

DigiKey Part Number
MC74LCX541DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX541DT
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX541DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types