Direct
Similar
Similar
Similar

MC74LCX245MNTWG | |
|---|---|
DigiKey Part Number | MC74LCX245MNTWGOSTR-ND - Tape & Reel (TR) MC74LCX245MNTWGOSCT-ND - Cut Tape (CT) MC74LCX245MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX245MNTWG |
Description | IC TXRX NON-INVERT 5.5V 20-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX245MNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,35890 € | 35,89 € |
| 250 | 0,33472 € | 83,68 € |
| 500 | 0,32012 € | 160,06 € |
| 1.000 | 0,31638 € | 316,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29327 € | 879,81 € |
| 6.000 | 0,28601 € | 1.716,06 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |




