
74LVCH245AQ20-13 | |
|---|---|
DigiKey Part Number | 31-74LVCH245AQ20-13TR-ND - Tape & Reel (TR) 31-74LVCH245AQ20-13CT-ND - Cut Tape (CT) 31-74LVCH245AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH245AQ20-13 |
Description | IC TXRX NON-INVERT 3.6V 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20550 € | 20,55 € |
| 250 | 0,19036 € | 47,59 € |
| 500 | 0,18128 € | 90,64 € |
| 1.000 | 0,17430 € | 174,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16589 € | 414,73 € |
| 5.000 | 0,16113 € | 805,65 € |
| 7.500 | 0,15874 € | 1.190,55 € |
| 12.500 | 0,15610 € | 1.951,25 € |
| 17.500 | 0,15455 € | 2.704,62 € |
| 25.000 | 0,15307 € | 3.826,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

