MC74LCX245DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.491
Unit Price: 0,80000 €
Datasheet

Similar


onsemi
In Stock: 1.204
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 332
Unit Price: 0,71000 €
Datasheet

Direct


Texas Instruments
In Stock: 105
Unit Price: 0,73000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.236
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.600
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18018 €
Datasheet

Similar


Texas Instruments
In Stock: 198
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.689
Unit Price: 0,94000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.500
Unit Price: 0,51000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX245DTR2

DigiKey Part Number
488-MC74LCX245DTR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX245DTR2
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX245DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.909 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.909In Stock
Ships from Rochester Electronics, LLC