Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX244DT | |
|---|---|
DigiKey Part Number | MC74LCX244DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DT |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244DT Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DTG | onsemi | 75 | MC74LCX244DTGOS-ND | 0,82000 € | Direct |
| 74LCX244MTC | onsemi | 540 | 74LCX244MTC-ND | 0,65000 € | Similar |
| 74LCX244MTCX | onsemi | 53.080 | 74LCX244MTCXCT-ND | 0,65000 € | Similar |
| SN74LVC244APW | Texas Instruments | 401 | 296-26609-5-ND | 0,94000 € | Direct |
| 74LVC2244APW,118 | Nexperia USA Inc. | 4.589 | 1727-4030-1-ND | 0,31000 € | Similar |









