74LVC541AT20-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244AT20-13

DigiKey Part Number
31-74LVCH244AT20-13TR-ND - Tape & Reel (TR)
31-74LVCH244AT20-13CT-ND - Cut Tape (CT)
31-74LVCH244AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH244AT20-13
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27800 €2,78 €
250,24800 €6,20 €
1000,21520 €21,52 €
2500,19952 €49,88 €
5000,19004 €95,02 €
1.0000,18316 €183,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17404 €435,10 €
5.0000,16908 €845,40 €
7.5000,16660 €1.249,50 €
12.5000,16385 €2.048,12 €
17.5000,16224 €2.839,20 €
25.0000,16069 €4.017,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €