MC74LCX06DTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.356
Unit Price: 0,28000 €
Datasheet

Direct


Texas Instruments
In Stock: 667
Unit Price: 0,84000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12.038
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 61.458
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 113.444
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.150
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.112
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 52.889
Unit Price: 0,60000 €
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX06DTG

DigiKey Part Number
MC74LCX06DTG-ND
Manufacturer
Manufacturer Product Number
MC74LCX06DTG
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX06DTG Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tube
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Open Drain
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX06MTCXonsemi1.35674LCX06MTCXCT-ND0,28000 €Direct
SN74LVC06APWTexas Instruments667296-26574-5-ND0,84000 €Direct
74LVC06APW,118Nexperia USA Inc.12.0381727-4025-1-ND0,20000 €Similar
74LVC06APW-Q100JNexperia USA Inc.01727-74LVC06APW-Q100JCT-ND0,23000 €Similar
SN74LVC06ADBRTexas Instruments61.458296-14399-1-ND0,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types