MC74LCX04DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.689
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 3.790
Unit Price: 0,28000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.381
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 190.295
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.214
Unit Price: 0,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.675
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 573
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.083
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.194
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.719
Unit Price: 1,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 795
Unit Price: 0,43000 €
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX04DTR2

DigiKey Part Number
488-MC74LCX04DTR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX04DTR2
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX04DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32.500In Stock
Ships from Rochester Electronics, LLC