LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC04APW,118

DigiKey Part Number
1727-2866-2-ND - Tape & Reel (TR)
1727-2866-1-ND - Cut Tape (CT)
1727-2866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC04APW,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16200 €1,62 €
500,13200 €6,60 €
1000,12260 €12,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09634 €240,85 €
5.0000,09318 €465,90 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €