MC74HCT573ADW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 196
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 228
Unit Price: 0,67000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 229
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.666
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.135
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.346
Unit Price: 0,72000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT573ADW

DigiKey Part Number
MC74HCT573ADW-ND
Manufacturer
Manufacturer Product Number
MC74HCT573ADW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT573ADW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
30ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes