
MC74HCT573ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT573ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT573ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT573ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT573ADTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT573ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,32640 € | 8,16 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,26480 € | 66,20 € |
| 500 | 0,25280 € | 126,40 € |
| 1.000 | 0,24702 € | 247,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23248 € | 581,20 € |
| 5.000 | 0,22619 € | 1.130,95 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


