
SN74HCT573PWR | |
|---|---|
DigiKey Part Number | 296-29253-2-ND - Tape & Reel (TR) 296-29253-1-ND - Cut Tape (CT) 296-29253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT573PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT573PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36720 € | 9,18 € |
| 100 | 0,32090 € | 32,09 € |
| 250 | 0,29892 € | 74,73 € |
| 500 | 0,28566 € | 142,83 € |
| 1.000 | 0,28087 € | 280,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26576 € | 531,52 € |
| 4.000 | 0,25836 € | 1.033,44 € |
| 6.000 | 0,25465 € | 1.527,90 € |
| 10.000 | 0,25054 € | 2.505,40 € |
| 14.000 | 0,24814 € | 3.473,96 € |
| 20.000 | 0,24584 € | 4.916,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |





