MC74HCT541ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.451
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.225
Unit Price: 0,75000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
20-DIP

MC74HCT541ANG

DigiKey Part Number
MC74HCT541ANGOS-ND
Manufacturer
Manufacturer Product Number
MC74HCT541ANG
Description
IC BUFF 4.5V/5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT541ETexas Instruments2.451296-2127-5-ND0,95000 €Direct
SN74HCT541NTexas Instruments5.225296-1619-5-ND0,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes