
MC74HCT541ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT541ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT541ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT541ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT541ADTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT541ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT541MTC | onsemi | 205 | MM74HCT541MTCFS-ND | 0,65000 € | Similar |
| MM74HCT541MTCX | onsemi | 2.415 | MM74HCT541MTCXCT-ND | 0,54000 € | Similar |
| 74HCT541PW-Q100J | Nexperia USA Inc. | 2.500 | 1727-74HCT541PW-Q100JCT-ND | 0,38000 € | Direct |
| SN74HCT541PW | Rochester Electronics, LLC | 9.715 | 2156-SN74HCT541PW-ND | 0,95000 € | Direct |
| SN74HCT541PWR | Texas Instruments | 16.960 | 296-26499-1-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20520 € | 20,52 € |
| 250 | 0,19012 € | 47,53 € |
| 500 | 0,18110 € | 90,55 € |
| 1.000 | 0,17425 € | 174,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16576 € | 414,40 € |
| 5.000 | 0,16101 € | 805,05 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

