MC74HCT244ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.902
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 408
Unit Price: 0,53000 €
Datasheet

Direct


Texas Instruments
In Stock: 6.405
Unit Price: 0,47000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.376
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.739
Unit Price: 0,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.831
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.972
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.052
Unit Price: 2,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.138
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 225.722
Unit Price: 0,61000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT244ADTR2

DigiKey Part Number
MC74HCT244ADTOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT244ADTR2
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
EDA/CAD Models
MC74HCT244ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes