MC74HCT14AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.235
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 249
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.305
Unit Price: 0,65443 €
Datasheet

Similar


Texas Instruments
In Stock: 2.508
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.484
Unit Price: 0,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.115
Unit Price: 0,71390 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.644
Unit Price: 0,84000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT14AFELG

DigiKey Part Number
MC74HCT14AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT14AFELG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
32ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.711 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.711In Stock
Ships from Rochester Electronics, LLC