MC74HCT138AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 3.565
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.962
Unit Price: 0,70000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT138AN

DigiKey Part Number
MC74HCT138ANOS-ND
Manufacturer
Manufacturer Product Number
MC74HCT138AN
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 3:8
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT138ERochester Electronics, LLC3.5652156-CD74HCT138E-ND0,82000 €Direct
SN74HCT138NTexas Instruments3.962296-1608-5-ND0,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes