
CD74HCT138E | |
|---|---|
DigiKey Part Number | 296-2091-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT138E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT138E Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52640 € | 13,16 € |
| 100 | 0,46320 € | 46,32 € |
| 250 | 0,43312 € | 108,28 € |
| 500 | 0,41498 € | 207,49 € |
| 1.000 | 0,40008 € | 400,08 € |
| 2.500 | 0,38434 € | 960,85 € |
| 5.000 | 0,37485 € | 1.874,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




