
MC74HCT125ADG | |
|---|---|
DigiKey Part Number | MC74HCT125ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT125ADG |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
EDA/CAD Models | MC74HCT125ADG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT125ADR2G | onsemi | 5.945 | MC74HCT125ADR2GOSCT-ND | 0,29000 € | MFR Recommended |
| CD74HCT125MT | Texas Instruments | 12.500 | 296-CD74HCT125MTCT-ND | 0,95000 € | Similar |
| SN74HCT125DT | Texas Instruments | 15.071 | 296-SN74HCT125DTCT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

