MC74HCT04AD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 107
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 215
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 4.924
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.594
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.995
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.176
Unit Price: 0,80000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.755
Unit Price: 0,76593 €
Datasheet

Similar


Texas Instruments
In Stock: 16.989
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.901
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,02033 €
Datasheet

Similar


Texas Instruments
In Stock: 3.047
Unit Price: 0,65000 €
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT04AD

DigiKey Part Number
MC74HCT04AD-ND
Manufacturer
Manufacturer Product Number
MC74HCT04AD
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT04AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes