MC74HC574AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 94
Unit Price: 0,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.476
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.230
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 608
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.670
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.335
Unit Price: 0,22376 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
Unit Price: 0,25818 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.000
Unit Price: 0,41308 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: 0,41308 €

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
Unit Price: 0,25818 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: 0,25818 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC574AFELG

DigiKey Part Number
MC74HC574AFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC574AFELG
Description
IC FF D-TYPE SGL 8-BIT SOEIAJ-20
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC574AFELG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-20
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.086 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.086In Stock
Ships from Rochester Electronics, LLC