MC74HC541AFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 27.107
Unit Price: 2,84000 €
Datasheet

Similar


onsemi
In Stock: 2.041
Unit Price: 2,74000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.973
Unit Price: 2,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 604
Unit Price: 3,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.175
Unit Price: 3,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.226
Unit Price: 2,81000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC541AFEL

DigiKey Part Number
MC74HC541AFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC541AFEL
Description
IC BUFF NON-INVERT 6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.818 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.818In Stock
Ships from Rochester Electronics, LLC