
SN74HC541NSR | |
|---|---|
DigiKey Part Number | 296-13218-2-ND - Tape & Reel (TR) 296-13218-1-ND - Cut Tape (CT) 296-13218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC541NSR |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC541ANSR | Texas Instruments | 604 | 296-SN74HC541ANSRCT-ND | 0,83000 € | Parametric Equivalent |
| MM74HC541WM | onsemi | 26.222 | MM74HC541WM-ND | 0,71000 € | Similar |
| MM74HC541SJ | Rochester Electronics, LLC | 51.300 | 2156-MM74HC541SJ-ND | 0,73677 € | Parametric Equivalent |
| MM74HC541SJX | Rochester Electronics, LLC | 8.000 | 2156-MM74HC541SJX-488-ND | 0,66822 € | Parametric Equivalent |
| MM74HC541SJX | Rochester Electronics, LLC | 14.811 | 2156-MM74HC541SJX-ND | 0,66822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49360 € | 12,34 € |
| 100 | 0,43370 € | 43,37 € |
| 250 | 0,40524 € | 101,31 € |
| 500 | 0,38808 € | 194,04 € |
| 1.000 | 0,38667 € | 386,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36235 € | 724,70 € |
| 4.000 | 0,35278 € | 1.411,12 € |
| 6.000 | 0,34799 € | 2.087,94 € |
| 10.000 | 0,34268 € | 3.426,80 € |
| 14.000 | 0,33958 € | 4.754,12 € |
| 20.000 | 0,33660 € | 6.732,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |






