MC74HC540AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 72
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 5.726
Unit Price: 0,66000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 300
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 32
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.969
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.380
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 482
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.366
Unit Price: 0,72000 €
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC540AFELG

DigiKey Part Number
MC74HC540AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC540AFELG
Description
IC BUFF 2V/6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC540ADTR2Gonsemi0MC74HC540ADTR2GOSCT-ND0,36000 €Similar
MM74HC540WMonsemi72MM74HC540WM-ND0,69000 €Similar
MM74HC540WMXonsemi5.726MM74HC540WMXCT-ND0,66000 €Similar
74HC540D,653Nexperia USA Inc.3001727-2043-1-ND0,55000 €Similar
CD74HC540MTexas Instruments32296-CD74HC540M-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types