


SN74HC540NSR | |
|---|---|
DigiKey Part Number | 296-29977-2-ND - Tape & Reel (TR) 296-29977-1-ND - Cut Tape (CT) 296-29977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC540NSR |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51320 € | 12,83 € |
| 100 | 0,45170 € | 45,17 € |
| 250 | 0,42220 € | 105,55 € |
| 500 | 0,40446 € | 202,23 € |
| 1.000 | 0,40371 € | 403,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37783 € | 755,66 € |
| 4.000 | 0,36792 € | 1.471,68 € |
| 6.000 | 0,36297 € | 2.177,82 € |
| 10.000 | 0,35747 € | 3.574,70 € |
| 14.000 | 0,35426 € | 4.959,64 € |
| 20.000 | 0,35117 € | 7.023,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


