Direct
Similar
Similar
Similar

Category | Number of Circuits 1 |
Manufacturer onsemi | Ratio - Input:Output 1:4 |
Series | Frequency - Max 13MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Input CMOS | Supplier Device Package 16-SOEIAJ |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4046ANSR | Texas Instruments | 2.763 | 296-29115-1-ND | 0,93000 € | Direct |
| CD74HC4046AM | Texas Instruments | 0 | 296-9209-5-ND | 1,07000 € | Similar |
| CD74HC4046AM96 | Texas Instruments | 4.746 | 296-14528-1-ND | 0,76000 € | Similar |
| CD74HC4046AMT | Texas Instruments | 736 | 296-32068-1-ND | 1,07000 € | Similar |



