Direct
Similar
Similar
Similar

MC74HC4046AFEL | |
|---|---|
DigiKey Part Number | MC74HC4046AFELOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC4046AFEL |
Description | IC PHASE LOCK LOOP 16SOEIAJ |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 13MHz 1 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4046AFEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | - | |
Frequency - Max | 13MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |



