MC74HC4046AFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.763
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.141
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 736
Unit Price: 1,08000 €
Datasheet
Phase Lock Loop (PLL) IC 13MHz 1 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4046AFG

DigiKey Part Number
MC74HC4046AFGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC4046AFG
Description
IC PHASE LOCK LOOP 16SOEIAJ
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 13MHz 1 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
-
Frequency - Max
13MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types