MC74HC393AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.923
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.057
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.236
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.105
Unit Price: 1,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.398
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.048
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.141
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.578
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.350
Unit Price: 0,25818 €
Counter IC Binary Counter 2 Element 4 Bit Negative Edge SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC393AFELG

DigiKey Part Number
MC74HC393AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC393AFELG
Description
IC BINARY COUNTR DUAL 4B SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes