MC74HC390AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.166
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 27.370
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 49.338
Unit Price: 0,55000 €
Datasheet
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC390AFELG

DigiKey Part Number
MC74HC390AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC390AFELG
Description
IC DECADE COUNT DL 4B 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOEIAJ
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
50 MHz
Manufacturer
onsemi
Trigger Type
Negative Edge
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Counter, Decade
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
16-SOEIAJ
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC390ADR2Gonsemi4.166MC74HC390ADR2GOSCT-ND0,41000 €Direct
74HC390D,653Nexperia USA Inc.27.3701727-6325-1-ND0,51000 €Similar
CD74HC390M96Texas Instruments49.338296-14526-1-ND0,55000 €Similar
Obsolete
Marketplace Stock: 2.226 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.226In Stock
Ships from Rochester Electronics, LLC