
CD74HC390M96 | |
|---|---|
DigiKey Part Number | 296-14526-2-ND - Tape & Reel (TR) 296-14526-1-ND - Cut Tape (CT) 296-14526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC390M96 |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC390M96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC390D,653 | Nexperia USA Inc. | 27.095 | 1727-6325-1-ND | 0,51000 € | Similar |
| MC74HC390ADG | onsemi | 430 | MC74HC390ADGOS-ND | 0,24438 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40480 € | 10,12 € |
| 100 | 0,35440 € | 35,44 € |
| 250 | 0,33040 € | 82,60 € |
| 500 | 0,31596 € | 157,98 € |
| 1.000 | 0,31196 € | 311,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29150 € | 728,75 € |
| 5.000 | 0,28393 € | 1.419,65 € |
| 7.500 | 0,28014 € | 2.101,05 € |
| 12.500 | 0,27594 € | 3.449,25 € |
| 17.500 | 0,27348 € | 4.785,90 € |
| 25.000 | 0,27112 € | 6.778,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |








