MC74HC390ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.587
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,39000 €
Datasheet
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC390ADTR2

DigiKey Part Number
MC74HC390ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC390ADTR2
Description
IC DECADE COUNT DL 4BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC390ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
-
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 133.941 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

133.941In Stock
Ships from Rochester Electronics, LLC