
MC74HC390ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC390ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC390ADTR2GOSCT-ND - Cut Tape (CT) MC74HC390ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC390ADTR2G |
Description | IC DECADE COUNT DL 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC390ADTR2G Models |
Category | Count Rate 50 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Counter, Decade | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24200 € | 6,05 € |
| 100 | 0,20990 € | 20,99 € |
| 250 | 0,19460 € | 48,65 € |
| 500 | 0,18536 € | 92,68 € |
| 1.000 | 0,17856 € | 178,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15773 € | 394,33 € |
| 5.000 | 0,15317 € | 765,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


