MC74HC273AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 723
Unit Price: 0,72000 €
Datasheet

Similar


onsemi
In Stock: 1.000
Unit Price: 0,67000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.301
Unit Price: 0,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.075
Unit Price: 0,92085 €
Datasheet

Similar


Texas Instruments
In Stock: 12.262
Unit Price: 0,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.374
Unit Price: 0,83477 €
Datasheet

Similar


Texas Instruments
In Stock: 13.102
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.918
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.463
Unit Price: 0,73000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC273AFELG

DigiKey Part Number
MC74HC273AFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC273AFELG
Description
IC FF D-TYPE SGL 8-BIT SOEIAJ-20
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
25ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-20
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.065 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.065In Stock
Ships from Rochester Electronics, LLC