Direct
Similar
Similar
Similar
Similar
Similar

MC74HC1G32DFT1 | |
|---|---|
DigiKey Part Number | MC74HC1G32DFT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC1G32DFT1 |
Description | IC GATE OR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G32DFT1 Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G32DFT1G | onsemi | 60.970 | MC74HC1G32DFT1GOSCT-ND | 0,08000 € | Direct |
| NC7S32P5X | onsemi | 3.286 | NC7S32P5XCT-ND | 0,08000 € | Similar |
| 74HC1G32GV,125 | Nexperia USA Inc. | 289 | 1727-6039-1-ND | 0,11000 € | Similar |
| 74HC1G32GW,125 | Nexperia USA Inc. | 31.121 | 1727-6040-1-ND | 0,09000 € | Similar |
| SN74AHC1G32DCKR | Texas Instruments | 16.596 | 296-8749-1-ND | 0,08000 € | Similar |








