
TC7S32F,LF | |
|---|---|
DigiKey Part Number | TC7S32FLFTR-ND - Tape & Reel (TR) TC7S32FLFCT-ND - Cut Tape (CT) TC7S32FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S32F,LF |
Description | IC GATE OR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7S32F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08360 € | 2,09 € |
| 100 | 0,07090 € | 7,09 € |
| 250 | 0,06488 € | 16,22 € |
| 500 | 0,06122 € | 30,61 € |
| 1.000 | 0,05822 € | 58,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05288 € | 158,64 € |
| 6.000 | 0,05111 € | 306,66 € |
| 9.000 | 0,05023 € | 452,07 € |
| 15.000 | 0,04925 € | 738,75 € |
| 21.000 | 0,04868 € | 1.022,28 € |
| 30.000 | 0,04813 € | 1.443,90 € |
| 75.000 | 0,04695 € | 3.521,25 € |
| 150.000 | 0,04624 € | 6.936,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




