
MC74HC1G00DFT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC1G00DFT1G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G00DFT1G-QCT-ND - Cut Tape (CT) 488-MC74HC1G00DFT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G00DFT1G-Q |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G00DFT1G-Q Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 2.6mA, 2.6mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G00DFT1G | onsemi | 2.627 | MC74HC1G00DFT1GOSCT-ND | 0,08000 € | Parametric Equivalent |
| MC74HC1G00DFT2G | onsemi | 185 | 488-MC74HC1G00DFT2GCT-ND | 0,08000 € | Parametric Equivalent |
| MC74HC1G00DFT2G-Q | onsemi | 3.000 | 488-MC74HC1G00DFT2G-QCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05480 € | 1,37 € |
| 100 | 0,04600 € | 4,60 € |
| 250 | 0,04180 € | 10,45 € |
| 500 | 0,03932 € | 19,66 € |
| 1.000 | 0,03726 € | 37,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02177 € | 65,31 € |
| 6.000 | 0,02093 € | 125,58 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

