
MC74HC1G00DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74HC1G00DFT2GTR-ND - Tape & Reel (TR) 488-MC74HC1G00DFT2GCT-ND - Cut Tape (CT) 488-MC74HC1G00DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G00DFT2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G00DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03600 € | 0,90 € |
| 100 | 0,02980 € | 2,98 € |
| 250 | 0,02692 € | 6,73 € |
| 500 | 0,02520 € | 12,60 € |
| 1.000 | 0,02379 € | 23,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02204 € | 66,12 € |
| 6.000 | 0,02119 € | 127,14 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










