Similar
Direct
Similar
Similar



MC74HC175ADR2 | |
|---|---|
DigiKey Part Number | MC74HC175ADR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC175ADR2 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC175ADR2 Models |
Category | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC175ADR2G | onsemi | 3.160 | MC74HC175ADR2GOSCT-ND | 0,35000 € | Similar |
| CD74HC175M96 | Texas Instruments | 0 | 296-31573-1-ND | 0,48000 € | Direct |
| 74HC175D,653 | Nexperia USA Inc. | 1.752 | 1727-2615-1-ND | 0,28000 € | Similar |
| SN74HC175DR | Texas Instruments | 7.535 | 296-14840-1-ND | 0,72000 € | Similar |




