MC74HC160ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 50.261
Unit Price: 0,20655 €
Datasheet
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
16 SOIC Pin View

MC74HC160ADR2G

DigiKey Part Number
MC74HC160ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC160ADR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74HC160ADR2G
Description
IC DECADE COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC160ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50.261 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

30.000In Stock
Ships from Flip Electronics
20.261In Stock
Ships from Rochester Electronics, LLC