Direct
Direct
Direct

MC74HC14ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC14ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC14ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC14ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC14ADTR2G-Q |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27000 € | 6,75 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,21784 € | 54,46 € |
| 500 | 0,20766 € | 103,83 € |
| 1.000 | 0,20099 € | 200,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19042 € | 476,05 € |
| 5.000 | 0,18508 € | 925,40 € |
| 7.500 | 0,18240 € | 1.368,00 € |
| 12.500 | 0,17944 € | 2.243,00 € |
| 17.500 | 0,17771 € | 3.109,93 € |
| 25.000 | 0,17605 € | 4.401,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



