MC74HC14ADTR2G-Q is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.000
Unit Price: 0,63000 €
Datasheet
14 TSS0P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC14ADTR2G-Q

DigiKey Part Number
488-MC74HC14ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC14ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC14ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC14ADTR2G-Q
Description
IC INVERTER 6CH 6-INP 14TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30200 €3,02 €
250,27000 €6,75 €
1000,23480 €23,48 €
2500,21784 €54,46 €
5000,20766 €103,83 €
1.0000,20099 €200,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19042 €476,05 €
5.0000,18508 €925,40 €
7.5000,18240 €1.368,00 €
12.5000,17944 €2.243,00 €
17.5000,17771 €3.109,93 €
25.0000,17605 €4.401,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €