MC74HC132AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.169
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 3.581
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 9.798
Unit Price: 0,37000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.809
Unit Price: 0,62000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.869
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.089
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.237
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 156
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.889
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.245
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.178
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.998
Unit Price: 0,44000 €
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC132AFELG

DigiKey Part Number
MC74HC132AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC132AFELG
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.408 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.408In Stock
Ships from Rochester Electronics, LLC