MC74HC126AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 194
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.037
Unit Price: 0,68000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC126AN

DigiKey Part Number
MC74HC126ANOS-ND
Manufacturer
Manufacturer Product Number
MC74HC126AN
Description
IC BUFF 2V/6V 14-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
4
Supplier Device Package
14-PDIP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC126ETexas Instruments194296-12782-5-ND0,78000 €Direct
SN74HC126NRochester Electronics, LLC12.0372156-SN74HC126N-ND0,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes