
CD74HC126E | |
|---|---|
DigiKey Part Number | 296-12782-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC126E |
Description | IC BUFF 2V/6V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC126E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,59760 € | 14,94 € |
| 100 | 0,52740 € | 52,74 € |
| 250 | 0,49376 € | 123,44 € |
| 500 | 0,47354 € | 236,77 € |
| 1.000 | 0,45686 € | 456,86 € |
| 2.500 | 0,43927 € | 1.098,17 € |
| 5.000 | 0,42866 € | 2.143,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

